The SG-51PH32.7680MC is a 32.768MHz oscillator with a frequency stability of 100ppm. It is available in a through hole package with a height of 0.209inch, length of 0.78inch, and width of 0.25inch. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 35mA. It is packaged in quantities of 25 and comes in a rail or tube packaging.
Epson SG-51PH32.7680MC technical specifications.
| Frequency | 32.768MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Compliant |
No datasheet is available for this part.