The Epson SG-531P8.0000MC:ROHS is a crystal oscillator with a frequency of 8MHz and a frequency stability of 100ppm. It has a package height of 5.3mm and a length of 13.7mm, with a width of 6.6mm. The oscillator operates within a temperature range of -20°C to 70°C and requires a supply voltage of 5V with a maximum current of 23mA. It is packaged in a lead-free DIP package and is available in quantities of 250 per rail/tube.
Epson SG-531P8.0000MC:ROHS technical specifications.
| Package/Case | DIP |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Series | SG-531 |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-531P8.0000MC:ROHS to view detailed technical specifications.
No datasheet is available for this part.