
The Epson SG-615P22.1184MC0:ROHS oscillator operates at a frequency of 22.1184MHz with a stability of 100ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is designed for surface mount applications and has a maximum supply current of 23mA at 5V. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Epson SG-615P22.1184MC0:ROHS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson SG-615P22.1184MC0:ROHS technical specifications.
| Frequency | 22.1184MHz |
| Frequency Stability | 100ppm |
| Height | 4.7mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SG-615 |
| Termination | SMD/SMT |
| Width | 8.65mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-615P22.1184MC0:ROHS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.