SMD Xtl Osc Mhz (o/e) 3.3V +/-50PPM Bulk
Checking distributor stock and pricing after the page loads.
| Frequency | 33.3333MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | SG-615PCN |
| RoHS | Compliant |