The SG-636PCE 10.0000MC3 oscillator from Epson is a surface mount device with a SOJ package. It operates at a frequency of 10MHz with a stability of 100ppm. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It draws a maximum supply current of 9mA from a 3.3V supply voltage. The device is packaged in tape and reel format and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Epson SG-636PCE 10.0000MC3: ROHS technical specifications.
| Package/Case | SOJ |
| Frequency | 10MHz |
| Frequency Stability | 100ppm |
| Height | 0.106inch |
| Length | 0.413inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SG-636 |
| Width | 0.197inch |
| RoHS | Compliant |