Clock Oscillator 24MHz 3.3V 30pF 4-Pin SMD
Checking distributor stock and pricing after the page loads.
Epson SG-636PCE 24.0000MC3: ROHS technical specifications.
| Package/Case | SOJ |
| Frequency | 24MHz |
| Frequency Stability | 100ppm |
| Height | 0.106inch |
| Length | 0.413inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SG-636 |
| Width | 0.197inch |
| RoHS | Compliant |