The SG-636PCE 25MHz oscillator is a surface mount device with a frequency stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 28mA. The oscillator is designed for use with a 3.3V supply voltage and features a low load capacitance of 30pF. It is lead-free and compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Epson SG-636PCE 25.0000MC: ROHS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Series | SG-636PCE |
| RoHS | Compliant |