The Epson SG-636PCE12.2880MC0ROHS is a surface mount oscillator with a frequency of 12.288MHz and a frequency stability of 100ppm. It operates within a supply voltage range of 3V to 3.6V and has a maximum supply current of 9mA. The oscillator is designed to function within a temperature range of -20°C to 70°C. It is available in a SMD/SMT package with a package quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 12.288MHz |
| Frequency Stability | 100ppm |
| Height | 0.106inch |
| Length | 10.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SG636 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |