The Epson SG-636PCE18.4320MC0:ROHS is an SMD/SMT oscillator with a frequency of 18.432MHz and a stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 9mA. The oscillator is designed for surface mount applications and is packaged in a tape and reel format with 1000 units per package.
Epson SG-636PCE18.4320MC0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 18.432MHz |
| Frequency Stability | 100ppm |
| Height | 2.7mm |
| Length | 10.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SG-636 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-636PCE18.4320MC0:ROHS to view detailed technical specifications.
No datasheet is available for this part.