
The SG636 Series oscillator operates at a frequency of 20MHz with a stability of 100ppm. It has a maximum supply current of 9mA and is available in a surface mount package. The oscillator is designed to operate within a temperature range of -20°C to 70°C. It is packaged in cut tape quantities.
Epson SG-636PCE20.0000MC0 technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Height | 0.106inch |
| Length | 0.413inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | SG636 |
| Width | 0.197inch |
| RoHS | Not Compliant |
No datasheet is available for this part.