The Epson SG-636PCE32.0000MC3:ROHS is a 32MHz oscillator with a frequency stability of 100ppm. It has a SOJ package and operates at a supply voltage of 3.3V. The oscillator is RoHS compliant and suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOJ |
| Depth | 5mm |
| Frequency | 32MHz |
| Frequency Stability | 100ppm |
| Height | 0.106inch |
| Length | 10.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG-636 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |