The Epson SG-636PCE33.0000MC3:ROHS is a surface mount crystal oscillator with a frequency of 33MHz and a package case of SOJ. It has a frequency stability of 100ppm and operates within a temperature range of -20°C to 70°C. The oscillator has a maximum supply current of 9mA and a maximum supply voltage of 3.6V, with a minimum supply voltage of 3V. It is available in a tape and reel packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOJ |
| Depth | 5mm |
| Frequency | 33MHz |
| Frequency Stability | 100ppm |
| Height | 0.106inch |
| Length | 10.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SG-636 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |