The Epson SG-636PCE4.0000MC0:ROHS is a surface mount oscillator with a frequency of 4MHz and a stability of 100ppm. It operates from a supply voltage of 3.3V and has a maximum supply current of 9mA. The oscillator is designed to operate over a temperature range of -20°C to 70°C. It is packaged in a SMD/SMT package and is available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 100ppm |
| Height | 2.7mm |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SG-636 |
| Termination | SMD/SMT |
| Width | 5.8mm |
| RoHS | Compliant |