Oscillator XO 40MHz ±100ppm 30pF CMOS 55% 3.3V 4-Pin Mini-SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 40MHz |
| Frequency Stability | 100ppm |
| Height | 0.106inch |
| Length | 10.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SG-636 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |