
XTAL OSC XO 6.0000MHZ CMOS SMD
Epson SG-636PCE6.0000MC0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 6MHz |
| Frequency Stability | 100ppm |
| Height | 0.106inch |
| Length | 0.413inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG636 |
| Termination | SMD/SMT |
| Width | 5.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
