
The SG-636PCE8.0000MC0 is an 8MHz oscillator from Epson, packaged in a surface mount SMD/SMT case. It features a frequency stability of 100ppm and operates over a temperature range of -20°C to 70°C. The oscillator has a maximum supply current of 9mA and is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Height | 0.106inch |
| Length | 0.413inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | SG636 |
| Width | 0.197inch |
| RoHS | Not Compliant |