Epson SG-8002CA 33.3333M-PCBL0 technical specifications.
| Capacitance | 1.5E-11F |
| Package/Case | SMD/SMT |
| Frequency | 33.3333MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG-8002CA |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8002CA 33.3333M-PCBL0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.