The SG-8002CA 50.0000M-SCML0 is a surface mount oscillator from Epson with a frequency of 50MHz and a frequency stability of 100ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 28mA. This oscillator is packaged in a tape and reel format for easy handling and installation. It is a member of the SG-8002CA series.
Epson SG-8002CA 50.0000M-SCML0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SG-8002CA |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8002CA 50.0000M-SCML0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.