Oscillator XO 50MHz ±100ppm 15pF (Stability) CMOS 60% 3.3V 4-Pin CSON SMD T/R
Epson SG-8002CA 50.0000M-SCML3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 50MHz |
| Frequency Stability | 100ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8002CA 50.0000M-SCML3 to view detailed technical specifications.
No datasheet is available for this part.