
The SG-8002CA is a surface-mount oscillator with a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 28mA. The oscillator is packaged in a single unit, available in rail or tube packaging. It measures 0.276inch in length, 0.197inch in width, and 0.055inch in height. The SG-8002CA is manufactured by Epson and is part of the SG-8002CA series.
Sign in to ask questions about the Epson SG-8002CA-SCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson SG-8002CA-SCB technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002CA |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8002CA-SCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
