IC SMD CRYSTAL OSC. 100MHZ 3.3V 15PF T/R
Epson SG-8002CA100.0000M-PCCL3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Series | SG-8002CA |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8002CA100.0000M-PCCL3 to view detailed technical specifications.
No datasheet is available for this part.