
The SG-8002CA104.0000M-PCBL3 is a 104MHz crystal oscillator from Epson, packaged in a 4-pin ceramic small outline no lead package. It operates over a supply voltage range of 2.7 to 3.6V and is suitable for surface mount applications. The oscillator has a frequency stability of ±50 and a load capacitance of 15pF. It can be used in a temperature range of -20 to 70°C.
Sign in to ask questions about the Epson SG-8002CA104.0000M-PCBL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson SG-8002CA104.0000M-PCBL3 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | CSON |
| Package Description | Ceramic Small Outline No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.4 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Programmable Crystal Oscillator |
| Standard Frequency | 104MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1JRT7 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Epson SG-8002CA104.0000M-PCBL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.