
CMOS Crystal Oscillator (XO) operating at 109.38 MHz with a frequency stability of ±50 ppm. Features a 15 pF load capacitance and maximum symmetry of 60%. Designed for surface mounting, this 4-pin CSON package is constructed from ceramic and measures 7mm x 5mm x 1.4mm. Operates within a supply voltage range of 2.7V to 3.6V and an ambient temperature range of -20°C to 70°C.
Sign in to ask questions about the Epson SG-8002CA109.3800M-PCBL0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson SG-8002CA109.3800M-PCBL0 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | CSON |
| Package Description | Ceramic Small Outline No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.4 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Programmable Crystal Oscillator |
| Standard Frequency | 109.38MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Upper Frequency | 109.38MHz |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1JRT7 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Epson SG-8002CA109.3800M-PCBL0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.