
This 12MHz crystal oscillator features a ±100ppm frequency stability and a load capacitance of 25pF. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 4.5V to 5.5V. The oscillator is packaged in a 4-pin CSON with a seated plane height of 1.4mm and a pin pitch of 5.08mm. It is designed for surface mount applications and is compliant with standard frequency requirements.
Sign in to ask questions about the Epson SG-8002CA12.0000M-PHML3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson SG-8002CA12.0000M-PHML3 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | CSON |
| Package Description | Ceramic Small Outline No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.4 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Programmable Crystal Oscillator |
| Standard Frequency | 12MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 25pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1JRT7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Epson SG-8002CA12.0000M-PHML3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.