
The Epson SG-8002CA33.0000M-PCML0 is a surface mount oscillator with a frequency of 33MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 28mA. The oscillator is packaged in a tape and reel format and is compliant with RoHS regulations. It is a member of the SG-8002CA series and features a frequency stability of 100ppm.
Epson SG-8002CA33.0000M-PCML0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG-8002CA |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8002CA33.0000M-PCML0 to view detailed technical specifications.
No datasheet is available for this part.
