XTAL OSC PROG XO CMOS 3.3V 50PPM
Epson SG-8002CE-SCB technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.041inch |
| Length | 0.126inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | SG-8002CE |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.