The Epson SG-8002JA10.0000M-PCMB:ROHS is a programmable crystal oscillator with a standard frequency of 10MHz and a frequency stability of ±100. It operates over a supply voltage range of 2.7 to 3.6V and is suitable for surface mount applications. The oscillator is packaged in a small outline package (SOJ) with a lead shape of J-Lead and a pin count of 4. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C.
Sign in to ask questions about the Epson SG-8002JA10.0000M-PCMB:ROHS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson SG-8002JA10.0000M-PCMB:ROHS technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOJ |
| Package/Case | SOJ |
| Package Description | Small Outline Package (J Lead ) |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 14(Max) |
| Package Width (mm) | 8.65 |
| Package Height (mm) | 4.7(Max) - 0.25(Min) |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Programmable Crystal Oscillator |
| Standard Frequency | 10MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1JRT7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600050 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Epson SG-8002JA10.0000M-PCMB:ROHS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.