
CMOS Crystal Oscillator (XO) operating at 5.632 MHz with a frequency stability of ±100 ppm and a load capacitance of 25 pF. Features include a maximum symmetry of 60%, operating supply voltage range of 4.5V to 5.5V, and an operating temperature range of -40°C to 85°C. Packaged in a 4-pin SOJ surface-mount package with J-leads, this component is designed for lead-frame SMT mounting.
Sign in to ask questions about the Epson SG-8002JA5.6320M-PHML0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson SG-8002JA5.6320M-PHML0 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOJ |
| Package/Case | SOJ |
| Package Description | Small Outline Package (J Lead ) |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 14(Max) |
| Package Width (mm) | 8.65 |
| Package Height (mm) | 4.7(Max) - 0.25(Min) |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Programmable Crystal Oscillator |
| Standard Frequency | 5.632MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 25pF |
| Upper Frequency | 5.632MHz |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1JRT7 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Epson SG-8002JA5.6320M-PHML0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.