Epson SG-8002JC 16.0000M-PHB:ROHS technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOJ |
| Package/Case | SOJ |
| Package Description | Small Outline Package (J Lead ) |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 5 |
| Package Height (mm) | 2.7(Max) - 0.05(Min) |
| Seated Plane Height (mm) | 2.7(Max) |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 1JRT7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Epson SG-8002JC 16.0000M-PHB:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.