SMD Programmable Crystal Oscillator 22.1184MHz 5V 15pF 4-Pin SOJ Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | SOJ |
| Frequency | 22.1184MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |