The Epson SG-8002JF oscillator operates at 18MHz with a frequency stability of 100ppm. It is designed to function within a temperature range of -40°C to 85°C and requires an operating supply voltage of 3.3V. The oscillator is packaged in a SOJ case and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOJ |
| Frequency | 18MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |