SMD Programmable Crystal Oscillator 30MHz 3.3V 15pF 4-Pin SOJ
Checking distributor stock and pricing after the page loads.
| Package/Case | SOJ |
| Frequency | 30MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |