The SG-8002JF is a 40MHz oscillator with a frequency stability of 100ppm. It operates within a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. The oscillator is packaged in a SOJ case and is available on tape and reel. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOJ |
| Frequency | 40MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |