The SG-8002JF is an 8.64MHz crystal oscillator with a frequency stability of 100ppm. It operates from a 3.3V supply and is packaged in a SOJ case. The oscillator is suitable for use in temperatures ranging from -40°C to 85°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOJ |
| Frequency | 8.64MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |