Osc Cmos Prog 3.3V Oe SMD
Checking distributor stock and pricing after the page loads.
Epson SG-8003BA-PCC technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.03inch |
| Length | 0.083inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8003 |
| Width | 0.067inch |
| RoHS | Compliant |
No datasheet is available for this part.