The SG-8003BA-PCM is a surface mount oscillator from Epson with a frequency stability of 100ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in a rail or tube with a quantity of one and measures 0.083inch in length, 0.067inch in width, and 0.03inch in height. It draws a maximum supply current of 15mA.
Checking distributor stock and pricing after the page loads.
Epson SG-8003BA-PCM technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.03inch |
| Length | 0.083inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8003 |
| Width | 0.067inch |
| RoHS | Compliant |
No datasheet is available for this part.