The SG-8003BA-SCB is a surface mount oscillator with a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 15mA. The oscillator is packaged in a small form factor, measuring 0.03inch in height, 0.083inch in length, and 0.067inch in width. It is available in a single unit quantity, packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
Epson SG-8003BA-SCB technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.03inch |
| Length | 0.083inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8003 |
| Width | 0.067inch |
| RoHS | Compliant |
No datasheet is available for this part.