The SG-8003BA-SCM is a surface mount oscillator from Epson with a frequency stability of 100ppm. It has a compact package size of 0.03inch in height, 0.083inch in length, and 0.067inch in width. The oscillator operates within a temperature range of -40°C to 85°C and has a maximum supply current of 15mA.
Checking distributor stock and pricing after the page loads.
Epson SG-8003BA-SCM technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.03inch |
| Length | 0.083inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8003 |
| Width | 0.067inch |
| RoHS | Compliant |
No datasheet is available for this part.