The SG-9001JC C20P 33.0000MCL3 is a 33MHz crystal oscillator with a frequency stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 30mA. This oscillator is designed for surface mount applications and is packaged in tape and reel format. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Frequency | 33MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG-9001JC |
| RoHS | Compliant |