The crystal oscillator is a 32.768 kHz SPXO with a built-in crystal unit for adjustment-free operation. It operates from a 1.5 V to 5.5 V supply and supports a separate 1.5 V to 5.5 V interface supply for output swing control. The CMOS output supports a 15 pF load with 45% to 55% symmetry, 200 ns maximum rise and fall time, and a -40 °C to +85 °C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Epson SG-3030CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Oscillator Type | SPXO crystal oscillator |
| Output Frequency | 32.768kHz |
| Supply Voltage | 1.5 to 5.5V |
| Interface Supply Voltage | 1.5 to 5.5V |
| Storage Temperature | -55 to +125°C |
| Operating Temperature | -40 to +85°C |
| Frequency Tolerance | ±23ppm |
| Frequency Temperature Coefficient | +10 / -120ppm |
| Frequency Voltage Coefficient | ±2 maxppm/V |
| Current Consumption | 0.65 maxµA |
| Output Symmetry | 45 to 55% |
| Output Load | 15 maxpF |
| Rise/Fall Time | 200 maxns |
| Start-up Time | 1 maxs |
| Frequency Aging | ±5 maxppm/year |
Download the complete datasheet for Epson SG-3030CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Epson SG-3030CM
Schematic for the CY8CMOD-062-4343W module, featuring PSoC 6 MCU and Murata LBEE5KL1DX Wi-Fi/Bluetooth module based on the CYW4343W chipset.