The SG7050CCN 16.000000M-HJGA3 is a high-precision Simple Packaged Crystal Oscillator (SPXO) by Epson. It features a CMOS output and operates at a fundamental frequency of 16.000000 MHz. Designed for 5V systems (4.5V to 5.5V range), it provides a frequency stability of ±50 ppm over an extended industrial temperature range of -40°C to +85°C. The device includes an Output Enable (OE) function and is housed in a standard 7.0 x 5.0 mm surface-mount ceramic package.
Epson SG7050CCN 16.000000M-HJGA3 technical specifications.
| Frequency | 16.000000MHz |
| Frequency Stability | ±50ppm |
| Operating Temperature Range | -40 to +85°C |
| Supply Voltage | 4.5 to 5.5V |
| Current Consumption (Max) | 20mA |
| Output Type | CMOS |
| Output Load | 50pF |
| Rise / Fall Time | 5ns |
| Start-up Time | 4ms |
| Duty Cycle | 45 to 55% |
| Frequency Aging | ±5ppm/year |
| RoHS | Compliant |
| Pb-free | Yes |
Download the complete datasheet for Epson SG7050CCN 16.000000M-HJGA3 to view detailed technical specifications.
No datasheet is available for this part.