The SGR-8002DB-PHB is a general purpose crystal oscillator from Epson with a frequency stability of 50ppm. It has a height of 0.209inch, length of 0.78inch, and width of 0.25inch. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 45mA. It is available in a through hole mount package and is packaged in a rail/tube format.
Epson SGR-8002DB-PHB technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002DB |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SGR-8002DB-PHB to view detailed technical specifications.
No datasheet is available for this part.