The SGR-8002DB-STM is a crystal oscillator with a frequency stability of 100ppm. It measures 0.78inch in length, 0.25inch in width, and 0.209inch in height. The oscillator operates within a temperature range of -40°C to 85°C. It is available in a through-hole package and is supplied in a rail or tube packaging format.
Epson SGR-8002DB-STM technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002DB |
| Width | 0.25inch |
| RoHS | Compliant |
No datasheet is available for this part.