
The Epson SG-8002DC oscillator features a frequency stability of 100ppm and operates over a temperature range of -40°C to 85°C. It measures 0.539inch in length, 0.26inch in width, and 0.209inch in height. The oscillator is available in a through-hole package and is supplied in a rail or tube packaging format with a maximum supply current of 28mA.
Checking distributor stock and pricing after the page loads.
Epson SGR-8002DC-PCM technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.539inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002DC |
| Width | 0.26inch |
| RoHS | Compliant |