
Epson SGR-8002DC-PHB technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.209inch |
| Length | 0.539inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002DC |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SGR-8002DC-PHB to view detailed technical specifications.
No datasheet is available for this part.
