
The SGR-8002DC-PHC is a general purpose crystal oscillator with a frequency stability of 100ppm. It measures 0.539inch in length, 0.26inch in width, and 0.209inch in height. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 45mA. It is packaged in a single unit and comes in a rail or tube packaging. The SGR-8002DC series is designed for general use.
Checking distributor stock and pricing after the page loads.
Epson SGR-8002DC-PHC technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.539inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002DC |
| Width | 0.26inch |
| RoHS | Compliant |
