
The SGR-8002DC-PTM is a through-hole oscillator from Epson with a frequency stability of 100ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in a rail/Tube package and has a package quantity of 1. It measures 0.209inch in height, 0.26inch in width, and 0.539inch in length.
Checking distributor stock and pricing after the page loads.
Epson SGR-8002DC-PTM technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.539inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002DC |
| Width | 0.26inch |
| RoHS | Compliant |