The SGR-8002JA-STM is a surface mount oscillator from Epson with a frequency stability of 100ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 45mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.185inch in height, 0.341inch in width, and 0.551inch in length. It is available in a rail/tube packaging format with a package quantity of one.
Epson SGR-8002JA-STM technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002JA |
| Width | 0.341inch |
| RoHS | Compliant |
No datasheet is available for this part.