Epson SGR-8002JC-PCB technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.106inch |
| Length | 0.413inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002JC |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SGR-8002JC-PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.