
OSC PROG CMOS 5V EN/DS 100PPM
Checking distributor stock and pricing after the page loads.
| Frequency Stability | 100ppm |
| Height | 0.106inch |
| Length | 0.413inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002JC |
| Width | 0.2inch |
| RoHS | Compliant |